
* Images are for reference only
TH3D226M016D0800
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3D226M016D0800
- JLCPCB Part #
- C4979122
- Package
- -
- Description
- -55℃~+150℃ 16V 22uF 800mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4656
200+
$0.1802
500+
$0.1739
1000+
$0.1708
Welcome back, may I help you?