
* Images are for reference only
TH3C475K050E1500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3C475K050E1500
- JLCPCB Part #
- C6331928
- Package
- 2312
- Description
- -55℃~+150℃ 1.5Ω 4.7uF 50V ±10% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2243
200+
$0.4885
500+
$0.4724
1000+
$0.4644
Welcome back, may I help you?