
* Images are for reference only
TH3C156M025E1200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3C156M025E1200
- JLCPCB Part #
- C4950541
- Package
- 2312
- Description
- -55℃~+150℃ 1.2Ω 15uF 25V ±20% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4635
200+
$0.1794
500+
$0.1731
1000+
$0.1700
Welcome back, may I help you?