
* Images are for reference only
TH3B335K025E3000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3B335K025E3000
- JLCPCB Part #
- C17369905
- Package
- SMD
- Description
- -55℃~+150℃ 25V 3.3uF 3Ω ±10% SMD Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6005
200+
$0.2393
500+
$0.2312
1000+
$0.2280
Related Products
Welcome back, may I help you?