
* Images are for reference only
TH3B156K6R3F1800
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3B156K6R3F1800
- JLCPCB Part #
- C1956718
- Package
- 1411
- Description
- -55℃~+150℃ 1.8Ω 15uF 6.3V ±10% 1411 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2412
200+
$0.0933
500+
$0.0901
1000+
$0.0885
Welcome back, may I help you?