This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TFPT1206L1201DV

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TFPT1206L1201DV
JLCPCB Part #
C17250711
Package
1206
Description
-55℃~+150℃ 1.2kΩ 125mW ±0.5% 1206 PTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6748
200+ $1.0677
500+ $1.0324
1000+ $1.0147

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons