This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TFPT0805L8200FM

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TFPT0805L8200FM
JLCPCB Part #
C2154145
Package
0805
Description
-55℃~+150℃ 100mW 820Ω ±1% 0805 PTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5620
200+ $0.2184
500+ $0.2104
1000+ $0.2072
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons