
* Images are for reference only
TE1506-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TE1506-E3
- JLCPCB Part #
- C1601630
- Package
- Plugin,D9xL20.5mm
- Description
- -10%~+50% -40℃~+105℃ 150V 20.5mm 2000hrs@85℃ 8uF 插件,D9xL20.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 460
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8004
200+
$1.0841
460+
$1.0454
920+
$1.0276
Welcome back, may I help you?