
* Images are for reference only
TE1207T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TE1207T
- JLCPCB Part #
- C1602560
- Package
- Plugin,D8xL17.5mm
- Description
- -10%~+75% -40℃~+105℃ 2000hrs@85℃ 25V 25uF 插件,D8xL17.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 470
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7512
200+
$1.0648
470+
$1.0277
940+
$1.0100
Welcome back, may I help you?