
* Images are for reference only
TDPT16031003DUF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TDPT16031003DUF
- JLCPCB Part #
- C7121367
- Package
- DIP-16
- Description
- 100kΩ 100mW 16 8 ±0.5% ±25ppm/℃ DIP-16 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0706
200+
$3.6199
500+
$3.4989
1000+
$3.4392
Welcome back, may I help you?