
* Images are for reference only
TCDT1110
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TCDT1110
- JLCPCB Part #
- C17354043
- Package
- DIP-6
- Description
- -55℃~+100℃ 1 1.5V 100% 18us 300mV@10mA,0.5mA 5.3kV 50mA 6V 70V 9us Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5700
200+
$0.2280
500+
$0.2200
1000+
$0.2168
Welcome back, may I help you?