
* Images are for reference only
CNY117-4X016
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CNY117-4X016
- JLCPCB Part #
- C17502092
- Package
- DIP-6
- Description
- -55℃~+110℃ 1 1.39V 15us 160% 250mV@10mA,2.5mA 320% 4.6us 50mA 5kV 6V 70V Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7712
200+
$0.3085
500+
$0.2973
1000+
$0.2925
Related Products
Welcome back, may I help you?