This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TA6L33AHM3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TA6L33AHM3/I
JLCPCB Part #
C5954460
Package
DO-221AC(SMA)
Description
-65℃~+185℃ 1 13.1A@10/1000us 1uA 28.2V 31.4V 45.7V 600W@10/1000us TVS Unidirectional DO-221AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 14000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2286
200+ $0.0912
500+ $0.0881
1000+ $0.0867
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons