This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TA6F51AHM3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TA6F51AHM3_A/H
JLCPCB Part #
C3710359
Package
DO-221AC
Description
-65℃~+185℃ 1uA 43.6V 48.5V 600W 70.1V 8.6A IEC 61000-4-2 TVS Unidirectional DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2211
200+ $0.0856
500+ $0.0826
1000+ $0.0811
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons