
* Images are for reference only
T95Z336K016LZSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T95Z336K016LZSL
- JLCPCB Part #
- C1963393
- Package
- 2910
- Description
- -55℃~+125℃ 16V 33uF 400mΩ ±10% 2910 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6026
200+
$1.0083
750+
$0.9730
1500+
$0.9553
Welcome back, may I help you?