
* Images are for reference only
T95Z107M6R3CZAL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T95Z107M6R3CZAL
- JLCPCB Part #
- C1964178
- Package
- 2910
- Description
- -55℃~+125℃ 100uF 400mΩ 6.3V ±20% 2910 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1051
200+
$1.2026
500+
$1.1608
1500+
$1.1399
Welcome back, may I help you?