This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95Z106M035ESAL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95Z106M035ESAL
JLCPCB Part #
C7356667
Package
2910
Description
-55℃~+125℃ 10uF 35V 600mΩ ±20% 2910 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1000
200+ $3.6317
500+ $3.5097
1500+ $3.4503
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons