
* Images are for reference only
T95X226M6R3HZAL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T95X226M6R3HZAL
- JLCPCB Part #
- C1963724
- Package
- 2910
- Description
- -55℃~+125℃ 1Ω 22uF 6.3V ±20% 2910 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7743
200+
$1.0741
500+
$1.0372
1000+
$1.0179
Welcome back, may I help you?