This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95X156M010HZSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95X156M010HZSL
JLCPCB Part #
C1972023
Package
2910
Description
-55℃~+125℃ 10V 15uF 1Ω ±20% 2910 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0308
200+ $0.7867
500+ $0.7578
1000+ $0.7449
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons