
* Images are for reference only
TSSP4038SS1XB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TSSP4038SS1XB
- JLCPCB Part #
- C3742853
- Package
- SIP-3
- Description
- -25℃~+85℃ 2.4m 2.5V~5.5V 38kHz 45° 700uA SIP-3 Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1320
10+
$1.8125
30+
$1.6134
100+
$1.4096
500+
$1.3165
1000+
$1.2763
Related Products
Welcome back, may I help you?