This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95V475K016HZAL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95V475K016HZAL
JLCPCB Part #
C4981899
Package
1410
Description
-55℃~+125℃ 16V 2Ω 4.7uF ±10% 1410 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8691
200+ $1.1110
500+ $1.0709
1250+ $1.0516
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons