This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALREKV05DC168N00K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALREKV05DC168N00K
JLCPCB Part #
C1594826
Package
Plugin
Description
250V 29.3Ω@120Hz 6.8uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2974
1000+ $0.1152
2500+ $0.1111
4000+ $0.1091

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons