This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95V475K016ESAL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95V475K016ESAL
JLCPCB Part #
C4951449
Package
1410
Description
-55℃~+125℃ 16V 2Ω 4.7uF ±10% 1410 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7232
200+ $1.4418
500+ $1.3904
1000+ $1.3663
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons