
* Images are for reference only
T95V106M6R3HZSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T95V106M6R3HZSL
- JLCPCB Part #
- C1961750
- Package
- 1410
- Description
- -55℃~+125℃ 1.5Ω 10uF 6.3V ±20% 1410 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8713
200+
$0.7241
500+
$0.6984
1250+
$0.6871
Welcome back, may I help you?