This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95S684M025HZSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95S684M025HZSL
JLCPCB Part #
C4983647
Package
1507
Description
-55℃~+125℃ 25V 5Ω 680nF ±20% 1507 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7836
200+ $0.6904
500+ $0.6663
1250+ $0.6550
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons