
* Images are for reference only
T95S155K025HSAL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T95S155K025HSAL
- JLCPCB Part #
- C1964368
- Package
- 1507
- Description
- -55℃~+125℃ 1.5uF 25V 3.5Ω ±10% 1507 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1051
200+
$1.2026
500+
$1.1608
1250+
$1.1399
Welcome back, may I help you?