This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95R686K025ESBL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95R686K025ESBL
JLCPCB Part #
C1967943
Package
2824
Description
-55℃~+125℃ 25V 68uF 95mΩ ±10% 2824 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3931
200+ $3.6357
600+ $3.5067
1200+ $3.4438
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons