
* Images are for reference only
SIHG24N65EF-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHG24N65EF-GE3
- JLCPCB Part #
- C7316172
- Package
- TO-247AC
- Description
- -55℃~+150℃ 1 N-channel 122nC@10V 156mΩ@10V 2.774nF 24A 250W 2V 650V TO-247AC MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0484
200+
$3.2126
500+
$3.1051
1000+
$3.0521
Related Products
Welcome back, may I help you?