This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95R686K016ESAL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95R686K016ESAL
JLCPCB Part #
C1967752
Package
2824
Description
-55℃~+125℃ 16V 68uF 95mΩ ±10% 2824 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.5942
200+ $3.3266
600+ $3.2094
1200+ $3.1516
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons