This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95R227M010ESAL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95R227M010ESAL
JLCPCB Part #
C1968705
Package
2824
Description
-55℃~+125℃ 10V 220uF 55mΩ ±20% 2824 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7530
200+ $3.0007
600+ $2.8948
1200+ $2.8434
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons