
* Images are for reference only
T95R187M6R3HZSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T95R187M6R3HZSL
- JLCPCB Part #
- C4983916
- Package
- 2824
- Description
- -55℃~+125℃ 180uF 6.3V 80mΩ ±20% 2824 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9342
300+
$2.6844
600+
$2.5897
900+
$2.5431
Welcome back, may I help you?