
* Images are for reference only
T7YB473MB40
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T7YB473MB40
- JLCPCB Part #
- C7356571
- Package
- Plugin
- Description
- 1 47kΩ 500mW ±100ppm/℃ ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9011
200+
$2.3547
400+
$2.2774
1000+
$2.2371
Related Products
Welcome back, may I help you?