
* Images are for reference only
M39006/30-0388H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39006/30-0388H
- JLCPCB Part #
- C1662316
- Package
- Plugin,D7.9xL17.9mm
- Description
- -55℃~+125℃ 15uF 2.66Ω 75V ±10% 插件,D7.9xL17.9mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.9878
200+
$29.0189
500+
$28.0003
1000+
$27.4959
Welcome back, may I help you?