
* Images are for reference only
T55V227M010C0018
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55V227M010C0018
- JLCPCB Part #
- C4985715
- Package
- 2917
- Description
- -55℃~+105℃ 10V 18mΩ@100kHz 220uF ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5145
200+
$0.5861
500+
$0.5668
800+
$0.5555
Welcome back, may I help you?