This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T55V227M004C0055

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T55V227M004C0055
JLCPCB Part #
C7356386
Package
2917
Description
-55℃~+125℃ 220uF 4V 55mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7114
200+ $0.6839
500+ $0.6615
800+ $0.6502
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons