This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T55D337M6R3C0009

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T55D337M6R3C0009
JLCPCB Part #
C2159042
Package
2917
Description
-55℃~+105℃ 330uF 6.3V 9mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $2.3776
10+ $2.3262
30+ $2.2925
100+ $2.2588
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons