
* Images are for reference only
T55B336M010C0150
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55B336M010C0150
- JLCPCB Part #
- C6328483
- Package
- 1411
- Description
- -55℃~+125℃ 10V 150mΩ@100kHz 33uF ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6455
200+
$0.2585
500+
$0.2489
1000+
$0.2457
Welcome back, may I help you?