This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T55A476M004C0180

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T55A476M004C0180
JLCPCB Part #
C4987668
Package
1206
Description
-55℃~+105℃ 180mΩ@100kHz 47uF 4V ±20% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3486
200+ $0.1349
500+ $0.1302
1000+ $0.1278
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons