
* Images are for reference only
T55A336M2R5C0200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55A336M2R5C0200
- JLCPCB Part #
- C6545757
- Package
- 1206
- Description
- -55℃~+105℃ 2.5V 200mΩ@100kHz 33uF ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4822
200+
$0.1924
500+
$0.1860
1000+
$0.1829
Welcome back, may I help you?