
* Images are for reference only
M39006/22-0195H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39006/22-0195H
- JLCPCB Part #
- C1662978
- Package
- Plugin,D10.3xL21mm
- Description
- -55℃~+125℃ 100V 30uF ±5% 插件,D10.3xL21mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.0495
200+
$36.0096
500+
$34.7445
1000+
$34.1183
Welcome back, may I help you?