
* Images are for reference only
T4F24AHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T4F24AHM3/I
- JLCPCB Part #
- C7061468
- Package
- DO-219AB(SMF)
- Description
- -65℃~+185℃ 12A@10/1000us 1uA 20.5V 22.8V 33.2V 400W@10/1000us TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1673
200+
$0.0667
500+
$0.0646
1000+
$0.0635
Related Products
Welcome back, may I help you?