
* Images are for reference only
T16C397K060EZSS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T16C397K060EZSS
- JLCPCB Part #
- C4983622
- Package
- Plugin,D9.9xL19.5mm
- Description
- -55℃~+85℃ 390uF 60V 900mΩ@120Hz ±10% 插件,D9.9xL19.5mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$117.0837
200+
$45.3102
500+
$43.7176
1000+
$42.9309
Welcome back, may I help you?