This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D2TO020C49900FTE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D2TO020C49900FTE3
JLCPCB Part #
C4019158
Package
TO-263
Description
-55℃~+155℃ 20W 4.99kΩ Thick Film Resistor ±1% ±150ppm/℃ TO-263 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9016
200+ $4.6071
500+ $4.4442
1000+ $4.3651

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons