
* Images are for reference only
SS8PH10HM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS8PH10HM3_A/I
- JLCPCB Part #
- C3758260
- Package
- TO-277A
- Description
- -55℃~+175℃ 1 Independent 100V 150A 2uA@100V 8A 900mV@8A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 17
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6583
10+
$0.5362
30+
$0.4752
100+
$0.4158
500+
$0.3789
1000+
$0.3613
Related Products
Welcome back, may I help you?