
* Images are for reference only
SS5P5HM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS5P5HM3_A/H
- JLCPCB Part #
- C7369126
- Package
- TO-277A
- Description
- -55℃~+150℃ 1 Independent 150A 150uA@50V 50V 5A 690mV@5A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5235
200+
$0.2094
500+
$0.2030
1500+
$0.1998
Related Products
Welcome back, may I help you?