
* Images are for reference only
SS3P4LHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS3P4LHM3_A/H
- JLCPCB Part #
- C3759859
- Package
- TO-277A
- Description
- -55℃~+150℃ 1 Independent 150A 250uA@40V 3A 40V 470mV@3A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2749
200+
$0.1065
500+
$0.1026
1500+
$0.1009
Related Products
Welcome back, may I help you?