
* Images are for reference only
SS2PH9HM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS2PH9HM3_A/I
- JLCPCB Part #
- C7087161
- Package
- DO-220AA(SMP)
- Description
- -55℃~+175℃ 1 Independent 1uA@90V 2A 50A 620mV@2A 90V DO-220AA(SMP) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2807
200+
$0.1120
500+
$0.1083
1000+
$0.1064
Related Products
Welcome back, may I help you?