
* Images are for reference only
SS29-M3/5BT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS29-M3/5BT
- JLCPCB Part #
- C7087147
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 1.5A 30uA@90V 75A 90V 950mV@3A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3129
200+
$0.1249
500+
$0.1207
1000+
$0.1186
Welcome back, may I help you?