This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SS23-M3/5BT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SS23-M3/5BT
JLCPCB Part #
C7369053
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 1 Independent 2A 30V 400uA@30V 500mV@2A 75A DO-214AA(SMB) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3091
200+ $0.1233
500+ $0.1193
1000+ $0.1172

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons