
* Images are for reference only
SS22-M3/52T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS22-M3/52T
- JLCPCB Part #
- C3758261
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 1 Independent 20V 2A 400uA@20V 500mV@2A 75A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1716
200+
$0.0664
750+
$0.0642
1500+
$0.0630
Welcome back, may I help you?